onsemi, FOD410 DC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
166-1762
Mfr. Part No.:
FOD410
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

5 kVrms

Logic Output

Yes