onsemi, HCPL2731 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin MDIP
- RS Stock No.:
- 166-1706
- Mfr. Part No.:
- HCPL2731
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-1706
- Mfr. Part No.:
- HCPL2731
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 22µs | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2000% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 22µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2000% | ||
Typical Fall Time 3µs | ||
