Infineon, PVI5050NSPBF DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
165-5791
Mfr. Part No.:
PVI5050NSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

8V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

300µs

Maximum Input Current

50 mA dc

Isolation Voltage

4 kVrms

Typical Fall Time

220µs

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy