Vishay, LH1501BABTR AC/DC Input, Input MOSFET Output Optocoupler, Surface Mount, 6-Pin SMD
- RS Stock No.:
- 165-4921
- Mfr. Part No.:
- LH1501BABTR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4921
- Mfr. Part No.:
- LH1501BABTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 2ms | |
| Maximum Input Current | 900 μA | |
| Isolation Voltage | 3.75 kVrms | |
| Typical Fall Time | 1ms | |
| Special Features | Clean bounce free switching, Low power consumption, SMD lead available on tape and reel | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type AC, DC | ||
Typical Rise Time 2ms | ||
Maximum Input Current 900 μA | ||
Isolation Voltage 3.75 kVrms | ||
Typical Fall Time 1ms | ||
Special Features Clean bounce free switching, Low power consumption, SMD lead available on tape and reel | ||
- COO (Country of Origin):
- MY
