Vishay, SFH6136-X009T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin PDIP
- RS Stock No.:
- 165-3013
- Mfr. Part No.:
- SFH6136-X009T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-3013
- Mfr. Part No.:
- SFH6136-X009T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.9V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 35% | |
| Minimum Current Transfer Ratio | 19 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.9V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 35% | ||
Minimum Current Transfer Ratio 19 % | ||
