Vishay, IL206AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 165-3012
- Mfr. Part No.:
- IL206AT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3012
- Mfr. Part No.:
- IL206AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 4 kVrms | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 4 kVrms | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63 % | ||
