Vishay, BRT23F DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
165-2839
Mfr. Part No.:
BRT23F
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy