Vishay, CNY64AYST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2732
Mfr. Part No.:
CNY64AYST
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

2

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

8.2 kVrms

Maximum Current Transfer Ratio

150%

Typical Fall Time

2.7µs