Vishay, SFH6106-2X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2582
Mfr. Part No.:
SFH6106-2X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH

Approvals

UL, CSA, VDE