Vishay, TCLT1008 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information currently inaccessible
RS Stock No.:
165-2322
Mfr. Part No.:
TCLT1008
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

4.7µs

Minimum Current Transfer Ratio

130 %

Approvals

UL, CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy