Isocom, PS2505-4X AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1273
Mfr. Part No.:
PS2505-4X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

80%

Typical Fall Time

3µs

Series

PS2505-4

COO (Country of Origin):
TH
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.

High Isolation Voltage (5.3kVRMS, 7.5kVPK )
AC or polarity insensitive input
All electrical parameters 100% tested

APPLICATIONS:
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy