Isocom, IS281A DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
161-1239
Mfr. Part No.:
IS281A
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

50 mA

Isolation Voltage

3750 (Minimum) Vrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

6µs

Minimum Current Transfer Ratio

80%

Series

IS281

COO (Country of Origin):
CN
The IS281 series optocoupler consists of an infrared emitting diode optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.

Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Switching Mode Power Supply
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances