Isocom, MOC3031X AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
161-1232
Mfr. Part No.:
MOC3031X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Series

MOC303

COO (Country of Origin):
TH
The MOC303 series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled with a Monolithic Silicon Detector Performing the Functions of a Zero Crossing Bilateral Triac Mounted in a Standard 6-pin Dual-in-Line Package.

High Isolation Voltage (5.3 kVrms, 7.5kVpk)
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested

APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers