Isocom, MOC3023SMT&R AC Input Triac Output Optocoupler, Surface Mount, 6-Pin SMD
- RS Stock No.:
- 161-1212
- Mfr. Part No.:
- MOC3023SMT&R
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1212
- Mfr. Part No.:
- MOC3023SMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Surface Mount | |
Output Device | Triac | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | SMD | |
Input Current Type | AC | |
Maximum Input Current | 50 mA | |
Isolation Voltage | 5300 (Minimum) Vrms | |
Series | MOC302 | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Series MOC302 | ||
- COO (Country of Origin):
- TH
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers