Isocom, SFH620A-3X AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1209
- Mfr. Part No.:
- SFH620A-3X
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1209
- Mfr. Part No.:
- SFH620A-3X
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | SFH620A | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 100% | ||
Series SFH620A | ||
- COO (Country of Origin):
- TH
The SFH620A series of Optically Coupled Isolators Consist of Inverse Parallel Infrared Light Emitting diodes and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
Low Input Current ±1 mA If
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
AC or Polarity Insensitive
All Electrical Parameters 100% Tested
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Telephone sets, Telephone exchanges
Signal Transmission Between Systems of Different Potentials and Impedances
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
AC or Polarity Insensitive
All Electrical Parameters 100% Tested
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Telephone sets, Telephone exchanges
Signal Transmission Between Systems of Different Potentials and Impedances
