Isocom, IS180 AC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 161-1202
- Mfr. Part No.:
- IS180
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1202
- Mfr. Part No.:
- IS180
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 3750 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3µs | |
| Series | IS180 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 3750 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3µs | ||
Series IS180 | ||
- COO (Country of Origin):
- CN
The IS180 series of optically coupled isolator consist of two infrared light emitting diodes in reverse parallel connection and optically coupled to an NPN silicon photo transistor in a space efficient Mini Flat Package.
AC Isolation Voltage 3750VRMS
Wide Operating Temperature Range -55°C to +100°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
System Appliances
Wide Operating Temperature Range -55°C to +100°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
System Appliances
