Isocom, SFH618A-4XSMT&R DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 161-1194
- Mfr. Part No.:
- SFH618A-4XSMT&R
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1194
- Mfr. Part No.:
- SFH618A-4XSMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 320% | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 3µs | |
| Series | SFH618 | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 320% | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 3µs | ||
Series SFH618 | ||
- COO (Country of Origin):
- TH
The SFH618A-4 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.
Low Input Current ±1 mA If
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
All Electrical Parameters 100% Tested
AC or Polarity Insensitive
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission Between Systems of Different Potentials and Impedances
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
All Electrical Parameters 100% Tested
AC or Polarity Insensitive
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission Between Systems of Different Potentials and Impedances
