Isocom, IS124 AC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin
- RS Stock No.:
- 161-1181
- Mfr. Part No.:
- IS124
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1181
- Mfr. Part No.:
- IS124
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 3750 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 1200% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 3µs | |
| Series | IS124 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 3750 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 1200% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 3µs | ||
Series IS124 | ||
- COO (Country of Origin):
- CN
The IS124 is an Optically Coupled Isolators Consist of an Infrared Light Emitting diodes Connected NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
Marked as FPT2
Current Transfer Ration MIN.100% (@5mA)
Isolation Voltage (3.75kVrms, 5.3kVpk)
Drop in Replacement for Toshiba TLP124
All Electrical Parameters 100% Tested
APPLICATIONS:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Current Transfer Ration MIN.100% (@5mA)
Isolation Voltage (3.75kVrms, 5.3kVpk)
Drop in Replacement for Toshiba TLP124
All Electrical Parameters 100% Tested
APPLICATIONS:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
