Isocom, TLP621-4GB DC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£21.85

(exc. VAT)

£26.22

(inc. VAT)

RS Stock No.:
161-1168
Mfr. Part No.:
TLP621-4GB
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

600%

Minimum Current Transfer Ratio

100%

Typical Fall Time

3µs

Series

TLP621-4

COO (Country of Origin):
TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

AC Isolation Voltage 5300VRMS

CTR Selections Available

Wide Operating Temperature Range -30°C to +100°C

APPLICATIONS:

Computer Terminals

Industrial System Controllers

Measuring Instruments

Signal Transmission between Systems of Different Potentials and Impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy