Isocom, MOC3033X AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1100
- Mfr. Part No.:
- MOC3033X
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1100
- Mfr. Part No.:
- MOC3033X
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Series | MOC303 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Series MOC303 | ||
- COO (Country of Origin):
- TH
The MOC303 series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled with a Monolithic Silicon Detector Performing the Functions of a Zero Crossing Bilateral Triac Mounted in a Standard 6-pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
