Isocom, MOC3031X AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
161-1097
Mfr. Part No.:
MOC3031X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Series

MOC303

COO (Country of Origin):
TH
The MOC303 series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled with a Monolithic Silicon Detector Performing the Functions of a Zero Crossing Bilateral Triac Mounted in a Standard 6-pin Dual-in-Line Package.

High Isolation Voltage (5.3 kVrms, 7.5kVpk)
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested

APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy