Isocom, MCT6X AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 161-1092
- Mfr. Part No.:
- MCT6X
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1092
- Mfr. Part No.:
- MCT6X
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3µs | |
| Series | MCT6 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3µs | ||
Series MCT6 | ||
- COO (Country of Origin):
- TH
The MCT6 optoisolators have two channels for high density applications. For four channel applications, two-packages fit into a standard 16 pin DIP socket. Each channel is an NPN silicon planar photo transistor optically coupled to a gallium arsenide infrared emitting diode. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
7500V Isolation
High Current transfer ratio
Low cost dual-in-line package
High Current transfer ratio
Low cost dual-in-line package
