Isocom, ISP817A AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1059
- Mfr. Part No.:
- ISP817A
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-1059
- Mfr. Part No.:
- ISP817A
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 160% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | ISP817 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 160% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 80% | ||
Series ISP817 | ||
- COO (Country of Origin):
- CN
These devices are single optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package styles for these devices are 4 pin, with surface mount, butt cut and gull wing options available. The same electrical die, assembly processes and materials are used for each channel of each device shown below. Therefore absolute maximum ratings, recommended operating conditions, electrical specifications and performance characteristics are identical for all units. Any exceptions, due to packaging variations and limitations, are as noted.
Performance guaranteed over -55°C to +125°C temperature range
High current transfer ratio
1500V electrical isolation
High current transfer ratio
1500V electrical isolation
