Isocom, ICPL0601SM AC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 161-0992
- Mfr. Part No.:
- ICPL0601SM
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 161-0992
- Mfr. Part No.:
- ICPL0601SM
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3750 (Minimum) Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Series | ICPL0601 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 (Minimum) Vrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Series ICPL0601 | ||
- COO (Country of Origin):
- CN
The ICPL0600, ICPL0601 and ICPL0611 devices each consist of an infrared emitting diode, optically coupled to a high speed integrated photo detector logic gate with a strobable output. These devices belong to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High Speed 10Mbit/s
10kV/μs min. Common Mode Transient Immunity (ICPL0611)
High AC Isolation voltage 3750VRMS
Guaranteed Performance from -40°C to 85°C
Wide Operating Temperature Range -40°C to 100°C
Logic Gate Output
Halogen Free
APPLICATIONS:
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power Supplies
Ground Loop Elimination
Computer Peripheral Interface
High Speed 10Mbit/s
10kV/μs min. Common Mode Transient Immunity (ICPL0611)
High AC Isolation voltage 3750VRMS
Guaranteed Performance from -40°C to 85°C
Wide Operating Temperature Range -40°C to 100°C
Logic Gate Output
Halogen Free
APPLICATIONS:
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power Supplies
Ground Loop Elimination
Computer Peripheral Interface
