Infineon, PVI1050NSPBF DC Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 145-8853
- Mfr. Part No.:
- PVI1050NSPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-8853
- Mfr. Part No.:
- PVI1050NSPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300µs | |
| Maximum Input Current | 50 mA dc | |
| Isolation Voltage | 2.5 kVrms | |
| Typical Fall Time | 200µs | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Maximum Forward Voltage 8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 300µs | ||
Maximum Input Current 50 mA dc | ||
Isolation Voltage 2.5 kVrms | ||
Typical Fall Time 200µs | ||
- COO (Country of Origin):
- PH
Solid State Relay - Photovoltaic Isolators, Infineon
Photovoltaic Isolators generate an electrically isolated DC voltage upon receipt of a DC input signal and drive Gates of power MOSFETs or IGBTs.
