Toshiba, TLP185(GRL-TR,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 144-5284
- Mfr. Part No.:
- TLP185(GRL-TR,SE(T
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5284
- Mfr. Part No.:
- TLP185(GRL-TR,SE(T
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO6 |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 50 (Forward Current) mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 200% |
Minimum Current Transfer Ratio | 100% |
Typical Fall Time | 3µs |
Series | TL185 |
Special Features | Collector Emitter Voltage 80 V (Min.), Suitable for High Density Surface Mounting Application |
Related links
- Toshiba, TLP185(SE(T DC Input Phototransistor Output Optocoupler,...
- Toshiba, TLP185(V4-GR,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(Y,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(BLL,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(GB,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(GR,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(BL,SE(T DC Input Phototransistor Output...
- Toshiba, TLP185(GB-TPL,SE(T DC Input Phototransistor Output...