Toshiba, TLP785(Y,F(C DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-5240
Mfr. Part No.:
TLP785(Y,F(C
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 (Forward Current) mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

150%

Minimum Current Transfer Ratio

50%

Typical Fall Time

3µs

Series

TLP785

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy