Lite-On, LTV-3150M DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 127-8460
- Mfr. Part No.:
- LTV-3150M
- Brand:
- Lite-On
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-8460
- Mfr. Part No.:
- LTV-3150M
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 42 (Output) ns, 500 (Input) ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 50 (Output) ns, 500 (Input) ns | |
| Series | LTV-3150 | |
| Special Features | 1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System | |
Select all | ||
|---|---|---|
Brand Lite-On | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 42 (Output) ns, 500 (Input) ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Logic Output Yes | ||
Typical Fall Time 50 (Output) ns, 500 (Input) ns | ||
Series LTV-3150 | ||
Special Features 1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System | ||
Gate Drive Optocouplers, Lite-On
Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.
Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS
Optocouplers, Lite-On
