Broadcom ACPL-790A-000E DC Input Isolation Amplifier, DIP, 8-Pin DIP-8

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 tube of 50 units)*

£173.75

(exc. VAT)

£208.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200£3.475£173.75-
250 +£3.267£163.355%

*price indicative

RS Stock No.:
830-863
Mfr. Part No.:
ACPL-790A-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Isolation Amplifier

Mount Type

DIP

Maximum Forward Voltage

200mV

Number of Channels

1

Number of Pins

8

Package Type

DIP-8

Input Current Type

DC

Typical Rise Time

1.7μs

Maximum Input Current

100mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1577

Typical Fall Time

1.7μs

Series

ACPL‑790A

Automotive Standard

No

The Broadcom isolation amplifier provides precision isolation for current and voltage sensing applications in high-performance electronic power converters. It enhances measurement accuracy in environments requiring robust signal fidelity.

±1% gain tolerance ensures measurement accuracy

Wide supply range of 3V to 5.5V facilitates versatile integration

Superior noise rejection with 62 dB signal-to-noise ratio improves signal clarity

Fast response time of 1.6 μs captures quick transients effortlessly

Wide operational temperature range of -40°C to +105°C ensures reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy