Isocom, H11G3 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
818-738
Mfr. Part No.:
H11G3
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Minimum Current Transfer Ratio

1000 %

Typical Fall Time

20µs

Approvals

UL E9121