Isocom, IS4N46 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 817-274
- Mfr. Part No.:
- IS4N46
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 817-274
- Mfr. Part No.:
- IS4N46
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Minimum Current Transfer Ratio | 200 % | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Minimum Current Transfer Ratio 200 % | ||
- COO (Country of Origin):
- TH
