Broadcom, HCPL-4200-300E Logic Gate Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 450-913
- Mfr. Part No.:
- HCPL-4200-300E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 450-913
- Mfr. Part No.:
- HCPL-4200-300E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 20V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 0.055µs | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 3750 Vrms | |
| Typical Fall Time | 0.015µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 20V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 0.055µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 3750 Vrms | ||
Typical Fall Time 0.015µs | ||

