Sharp, S2S4BY0F Triac Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 315-775
- Mfr. Part No.:
- S2S4BY0F
- Brand:
- Sharp
Stock information currently inaccessible
- RS Stock No.:
- 315-775
- Mfr. Part No.:
- S2S4BY0F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Surface Mount | |
| Output Device | Triac | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Surface Mount | ||
Output Device Triac | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Approvals
UL E64380
