Sharp, PC3H7J00000F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

Stock information currently inaccessible
RS Stock No.:
315-545
Mfr. Part No.:
PC3H7J00000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

20 %

COO (Country of Origin):
CN