- RS Stock No.:
- 207-620
- Mfr. Part No.:
- TLP227G-2(F)
- Brand:
- Toshiba
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£1.11
(exc. VAT)
£1.33
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.11 | £5.55 |
*price indicative
- RS Stock No.:
- 207-620
- Mfr. Part No.:
- TLP227G-2(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photorelay (MOSFET Output)
Semiconductor relay featuring Toshiba's state-of-the-art MOSFET technology
Economical product comparable in cost to a general-purpose mechanical relay
Economical product comparable in cost to a general-purpose mechanical relay
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | MOSFET |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 2.5 kVrms |
Series | TLP |
Related links
- Toshiba, TLP222A-2(F) DC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP222A(F) DC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP3542(F) DC Input MOSFET Output Dual Optocoupler,...
- Toshiba, TLP206A(F) DC Input MOSFET Output Dual Optocoupler,...
- Toshiba, TLP3240(TP15,F) DC Input MOSFET Output Optocoupler,...
- Toshiba, TLP176A(F) DC Input MOSFET Output Optocoupler, Surface...
- Toshiba, TLP172G(F) DC Input MOSFET Output Optocoupler, Surface...
- Toshiba, TLP170D(F) DC Input MOSFET Output Optocoupler, Surface...