Toshiba, TLP3115(F) DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 207-513
- Mfr. Part No.:
- TLP3115(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 207-513
- Mfr. Part No.:
- TLP3115(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 1.5 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 1.5 kVrms | ||
Logic Output Yes | ||
