Renesas, PS9851-2-A DC Input IC Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 187-693
- Mfr. Part No.:
- PS9851-2-A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 187-693
- Mfr. Part No.:
- PS9851-2-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.9V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 4ns | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 4ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.9V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 4ns | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 4ns | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
