Toshiba, TLP620-2(GB,F) AC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-195
- Mfr. Part No.:
- TLP620-2(GB,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 186-195
- Mfr. Part No.:
- TLP620-2(GB,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- JP
