Broadcom, ACPL-P611-000E DC Input Optocoupler, Surface Mount, 6-Pin SO Stretched
- RS Stock No.:
- 922-6655
- Mfr. Part No.:
- ACPL-P611-000E
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 tube of 100 units)*
£168.90
(exc. VAT)
£202.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | £1.689 | £168.90 |
| 300 + | £1.501 | £150.10 |
*price indicative
- RS Stock No.:
- 922-6655
- Mfr. Part No.:
- ACPL-P611-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO Stretched | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024µs | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.01µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO Stretched | ||
Input Current Type DC | ||
Typical Rise Time 0.024µs | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.01µs | ||
