Toshiba, TLP116A DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SOIC
- RS Stock No.:
- 796-5200P
- Mfr. Part No.:
- TLP116A
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 796-5200P
- Mfr. Part No.:
- TLP116A
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 5 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
