onsemi, FOD410 DC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 739-4955P
- Mfr. Part No.:
- FOD410
- Brand:
- onsemi
Subtotal 1 unit (supplied on a continuous strip)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.19 |
*price indicative
- RS Stock No.:
- 739-4955P
- Mfr. Part No.:
- FOD410
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
