Toshiba, TLP705(F) DC Input Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 695-6265
- Mfr. Part No.:
- TLP705(F)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-6265
- Mfr. Part No.:
- TLP705(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba Surface Mount, 6-Pin SDIP
- Toshiba Surface Mount, 6-Pin SDIP
- ToshibaF) DC Input Optocoupler 8-Pin DIP
- Toshiba Surface Mount, 8-Pin SOIC
- Toshiba Through Hole, 5-Pin PDIP
- Toshiba Surface Mount, 6-Pin SO
- Toshiba Surface Mount, 6-Pin SO
- Skyworks Solutions Inc SI8261ABD-C-IS MOSFET Gate Driver 1 30V 6-Pin, SDIP
