DC Input IC Output Optocoupler, Surface Mount, 6-Pin MFSOP6
- RS Stock No.:
- 429-5662
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 429-5662
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Pins | 6 | |
| Package Type | MFSOP6 | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 2500 V ac | |
| Typical Fall Time | 30ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Pins 6 | ||
Package Type MFSOP6 | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 2500 V ac | ||
Typical Fall Time 30ns | ||
RoHS Status: Not Applicable
