Broadcom, HCNW4503-500E Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.:
174-3642
Mfr. Part No.:
HCNW4503-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

24%

Minimum Current Transfer Ratio

15%

Series

HCNW

Broadcom Optocoupler


The Broadcom optocoupler is an HCNW4503 series single-channel, high-speed optocoupler. It uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

Features and Benefits


• 15kV/μs minimum common mode transient immunity at VCM = 1500V
• Available in 8-pin DIP, 400-mil, wide body packages
• Current transfer ratio is between 15% and 24%
• high-speed is 1Mb/s
• Maximum forward voltage is 1.95V
• Maximum input current is 25mA
• Open collector output
• Temperature ranges between 0°C and 70°C
• TTL compatible

Applications


• Analog signal ground isolation
• Feedback element in switched mode power supplies
• high-speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
• High voltage insulation
• Line receivers
• Power transistor isolation in motor drives
• Replaces pulse

Certifications

• CSA approved
• IEC/EN/DIN EN 60747-5-5 approved
• UL approved


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy