- RS Stock No.:
- 173-2835
- Mfr. Part No.:
- TLP184(E(O
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 173-2835
- Mfr. Part No.:
- TLP184(E(O
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO |
Input Current Type | AC |
Typical Rise Time | 5µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 400% |
Typical Fall Time | 9µs |
Minimum Current Transfer Ratio | 50 % |