Toshiba, TLP185(GR-TPL,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6

Stock information currently inaccessible
RS Stock No.:
144-5298
Mfr. Part No.:
TLP185(GR-TPL,SE(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO6

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 (Forward Current) mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

100%

Typical Fall Time

3µs

Series

TL185

Special Features

Collector Emitter Voltage 80 V (Min.), Suitable for High Density Surface Mounting Application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy