MCP6052T-E/MNY Microchip, Precision, Op Amp, RRIO, 380kHz, 1.8 → 6 V, 8-Pin TDFN

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 4)

£0.868

(exc. VAT)

£1.042

(inc. VAT)

RS Stock No.:
887-7366
Mfr. Part No.:
MCP6052T-E/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 6 V

Typical Gain Bandwidth Product

380kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Height

0.75mm

Dimensions

2 x 3 x 0.75mm

Length

2mm

Width

3mm

Typical Input Voltage Noise Density

34nV/√Hz