AD8692ARZ-REEL7 Analog Devices, Precision, Op Amp, RRO, 10MHz 10 kHz, 2.7 → 6 V, 8-Pin SOIC
- RS Stock No.:
- 877-8874
- Mfr. Part No.:
- AD8692ARZ-REEL7
- Brand:
- Analog Devices
- RS Stock No.:
- 877-8874
- Mfr. Part No.:
- AD8692ARZ-REEL7
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 6 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Slew Rate | 5V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 126 dB | |
| Maximum Input Voltage | 6 V | |
| Rail to Rail | Rail to Rail Output | |
| Offset Voltage | 3mV | |
| Input Voltage Range | 2.7 → 6 V | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
| Minimum Input Voltage | 2.7 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Input Offset Current | 75pA | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 6 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 5V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 126 dB | ||
Maximum Input Voltage 6 V | ||
Rail to Rail Rail to Rail Output | ||
Offset Voltage 3mV | ||
Input Voltage Range 2.7 → 6 V | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Minimum Input Voltage 2.7 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Input Offset Current 75pA | ||
