AD8051ARZ-REEL7 Analog Devices, High Speed, Op Amp, RRO, 110MHz 10 kHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 877-8809
- Mfr. Part No.:
- AD8051ARZ-REEL7
- Brand:
- Analog Devices
- RS Stock No.:
- 877-8809
- Mfr. Part No.:
- AD8051ARZ-REEL7
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 110MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 135V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 98 dB | |
| Maximum Input Voltage | 12 V | |
| Rail to Rail | Rail to Rail Output | |
| Output Current | 45 mA | |
| Offset Voltage | 11mV | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Input Voltage Range | 3 → 12 V | |
| Minimum Input Voltage | 3 V | |
| Width | 4mm | |
| Typical Input Voltage Noise Density | 16nV/√Hz | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 110MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 135V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 98 dB | ||
Maximum Input Voltage 12 V | ||
Rail to Rail Rail to Rail Output | ||
Output Current 45 mA | ||
Offset Voltage 11mV | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Input Voltage Range 3 → 12 V | ||
Minimum Input Voltage 3 V | ||
Width 4mm | ||
Typical Input Voltage Noise Density 16nV/√Hz | ||
Height 1.5mm | ||
