LT1806CS6#TRMPBF Analog Devices, Low Noise, Op Amp, RRIO, 325MHz 6 MHz, 2.5 → 12.6 V, 6-Pin TSOT-23
- RS Stock No.:
- 822-5979
- Mfr. Part No.:
- LT1806CS6#TRMPBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-5979
- Mfr. Part No.:
- LT1806CS6#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 2.5 → 12.6 V | |
| Typical Gain Bandwidth Product | 325MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 125V/µs | |
| Maximum Operating Frequency | 6 MHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 107 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 3.5nV/√Hz | |
| Dimensions | 2.9 x 1.5 x 0.9mm | |
| Width | 1.5mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 2.5 → 12.6 V | ||
Typical Gain Bandwidth Product 325MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 125V/µs | ||
Maximum Operating Frequency 6 MHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 107 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 3.5nV/√Hz | ||
Dimensions 2.9 x 1.5 x 0.9mm | ||
Width 1.5mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
